Filter Your Search
1 - 4 of 4 results
|
TC4468MJD
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 1.2 A | 100 ns | 100 ns | AND GATE BASED MOSFET DRIVER | CMOS | NO | 4 | 8 mA | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TC4468MJD
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 1.2 A | 100 ns | 100 ns | AND GATE BASED MOSFET DRIVER | CMOS | NO | 4 | TRUE | NO | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP, DIP14,.3 | unknown | |||||||||||||||
|
TC4468MJDG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.2 A | 100 ns | 100 ns | AND GATE BASED MOSFET DRIVER | CMOS | YES | 4 | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, CERDIP-14 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | |||||||||
|
TC4468MJD
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.2 A | 100 ns | 100 ns | AND GATE BASED MOSFET DRIVER | CMOS | YES | 4 | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, CERDIP-14 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | Microchip |