Filter Your Search
1 - 4 of 4 results
|
TC4467EOE
Microchip Technology Inc
|
$11.8468 | Active | STANDARD | TOTEM-POLE | 1.2 A | 150 ns | 150 ns | NAND GATE BASED MOSFET DRIVER | CMOS | YES | 4 | TRUE | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | TS 16949 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.64 mm | 7.49 mm | MICROCHIP TECHNOLOGY INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
TC4467EOE713
Microchip Technology Inc
|
Check for Price | Yes | Active | STANDARD | TOTEM-POLE | 1.2 A | 150 ns | 150 ns | NAND GATE BASED MOSFET DRIVER | CMOS | YES | 4 | TRUE | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.64 mm | 7.49 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | |||||
|
TC4467EOE
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | CMOS | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TELCOM SEMICONDUCTOR INC | SOP, SOP16,.4 | unknown | ||||||||||||||||||||||||
|
TC4467EOE
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 1.2 A | 100 ns | 100 ns | NAND GATE BASED MOSFET DRIVER | CMOS | NO | 4 | 8 mA | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELEDYNE COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 |