Filter Your Search
1 - 4 of 4 results
|
TC4429CAT
Microchip Technology Inc
|
$2.3593 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 6 A | 160 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | COMMERCIAL | R-PSFM-T5 | Not Qualified | e3 | 70 °C | TS 16949 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 10.16 mm | 14.99 mm | 4.445 mm | MICROCHIP TECHNOLOGY INC | SFM | TO-220, SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
TC4429CATG
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 18 V | 4.5 V | NO | COMMERCIAL | Not Qualified | e3 | 70 °C | 5 | PLASTIC/EPOXY | SIP | SIP5,.1,67TB | IN-LINE | Matte Tin (Sn) | 1.7 mm | SINGLE | MICROCHIP TECHNOLOGY INC | , SIP5,.1,67TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
TC4429CAT
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 6 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | NO | COMMERCIAL | R-PSFM-T5 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TELEDYNE COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
TC4429CAT
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 6 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | INVERTED | NO | COMMERCIAL | R-PSFM-T5 | Not Qualified | e0 | 70 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | TELCOM SEMICONDUCTOR INC | , SIP5,.1,67TB | unknown |