Parametric results for: tc4427a under MOSFET Drivers

Filter Your Search

1 - 10 of 64 results

|
-
-
-
-
-
Manufacturer Part Number: tc4427a
Select parts from the table below to compare.
Compare
Compare
TC4427AVOA
Microchip Technology Inc
$0.8150 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 90 ns 90 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Microchip
TC4427AEOA
Microchip Technology Inc
$0.9558 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 85 ns 85 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4427AVMF
Microchip Technology Inc
$1.0000 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 90 ns 90 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-N8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 1 mm 5 mm MICROCHIP TECHNOLOGY INC QFN 6 X 5 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4427AVMF713
Microchip Technology Inc
$1.0000 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 90 ns 90 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-N8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 1 mm 5 mm MICROCHIP TECHNOLOGY INC QFN 6 X 5 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4427AEMF
Microchip Technology Inc
$1.0000 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 85 ns 85 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 1 mm 5 mm MICROCHIP TECHNOLOGY INC QFN 6 X 5 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4427AEMF713
Microchip Technology Inc
$1.0000 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 85 ns 85 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 1 mm 5 mm MICROCHIP TECHNOLOGY INC QFN 6 X 5 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4427ACOA
Microchip Technology Inc
$1.0037 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 80 ns 80 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4427ACOA713
Microchip Technology Inc
$1.1080 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 80 ns 80 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4427AEPA
Microchip Technology Inc
$1.1576 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 85 ns 85 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.271 mm 5.334 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4427ACPA
Microchip Technology Inc
$1.3050 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 80 ns 80 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.271 mm 5.334 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.39.00.01 Microchip