Filter Your Search
1 - 1 of 1 results
|
TC4425MJAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |