Filter Your Search
1 - 10 of 47 results
|
TC4422AVPA
Microchip Technology Inc
|
$0.8381 | Yes | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 10 A | 100 ns | 105 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 500 µA | 18 V | 4.5 V | 18 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.46 mm | 4.32 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | MO-001 | 0.300 INCH, LEAD FREE, PLASTIC, MO-001, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
TC4422ESM713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 9 A | 200 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 5.26 mm | 2.03 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.208 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC4422VAT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 9 A | 80 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 10.16 mm | 16.51 mm | 4.2 mm | MICROCHIP TECHNOLOGY INC | SFM | , SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
TC4422AVOA713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 10 A | 100 ns | 105 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 500 µA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC4422ESM
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 9 A | 200 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 5.26 mm | 2.03 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC4422AVMF
Microchip Technology Inc
|
$1.9798 | Yes | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 10 A | 100 ns | 105 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 500 µA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 6 mm | 950 µm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC4422AVOA
Microchip Technology Inc
|
$1.9988 | Yes | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 10 A | 100 ns | 105 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 500 µA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, MO-012, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC4422CPA
Microchip Technology Inc
|
$2.5374 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 9 A | 200 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.334 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
TC4422AVAT
Microchip Technology Inc
|
$2.5748 | Yes | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 10 A | 100 ns | 105 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 500 µA | 18 V | 4.5 V | 18 V | 4.5 V | NO | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 10.16 mm | 14.99 mm | 4.445 mm | MICROCHIP TECHNOLOGY INC | SFM | LEAD FREE, PLASTIC, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
TC4422VPA
Microchip Technology Inc
|
$2.7969 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 9 A | 80 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.334 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |