Parametric results for: tc40h1 under Decoder/Drivers

Filter Your Search

1 - 10 of 49 results

|
-
-
-
-
-
-
Manufacturer Part Number: tc40h1
Select parts from the table below to compare.
Compare
Compare
TC40H139F
Toshiba America Electronic Components
Check for Price No Active 5 V 48 ns 48 ns 2 YES SOP 15 pF HC/UH 2-LINE TO 4-LINE DECODER CMOS STANDARD 1.4 mA INVERTED 8 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOP, SOP16,.3 unknown EAR99 8542.39.00.01
TC40H174P(HQ)
Toshiba America Electronic Components
Check for Price Active 5 V 68 ns 1 6 NO DIP POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 10 MHz TRUE 8 V 2 V INDUSTRIAL R-PDIP-T16 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL TOSHIBA CORP DIP, unknown 8542.39.00.01
TC40H157P
Toshiba America Electronic Components
Check for Price No Active 5 V 58 ns 66 ns 1 8 4 NO DIP 15 pF 40H MULTIPLEXER CMOS 1.4 mA TRUE 8 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TOSHIBA CORP DIP, DIP16,.3 unknown
TC40H139P
Toshiba America Electronic Components
Check for Price No Active 5 V 48 ns 48 ns 2 NO DIP 15 pF HC/UH 2-LINE TO 4-LINE DECODER CMOS STANDARD 1.4 mA INVERTED 8 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 19.25 mm TOSHIBA CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
TC40H138P
Toshiba America Electronic Components
Check for Price No Active 5 V 60 ns 60 ns 1 NO DIP 15 pF 40H 3-LINE TO 8-LINE DECODER CMOS STANDARD 1.4 mA INVERTED 8 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 19.25 mm TOSHIBA CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
TC40H153F
Toshiba America Electronic Components
Check for Price No Active 68 ns 2 4 YES SOP 15 pF MULTIPLEXER CMOS 1.4 mA INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL TOSHIBA CORP SOP, SOP16,.3 unknown 8542.39.00.01
TC40H160F
Toshiba America Electronic Components
Check for Price No Active 5 V 60 ns 1 4 YES SOP 10 MHz 15 pF UP POSITIVE EDGE 40H DECADE COUNTER CMOS 10 MHz YES 1.4 mA SYNCHRONOUS 8 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL TOSHIBA CORP SOP, SOP16,.3 unknown
TC40H192F
Toshiba America Electronic Components
Check for Price No Active 5 V 135 ns 1 4 YES SOP 5 MHz 15 pF BIDIRECTIONAL POSITIVE EDGE HC/UH DECADE COUNTER CMOS NO 1.4 mA SYNCHRONOUS 8 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL TOSHIBA CORP SOP, SOP16,.3 unknown 8542.39.00.01
TC40H138F
Toshiba America Electronic Components
Check for Price No Active 5 V 60 ns 60 ns 1 YES SOP 15 pF 40H 3-LINE TO 8-LINE DECODER CMOS STANDARD 1.4 mA INVERTED 8 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOP, SOP16,.3 unknown EAR99 8542.39.00.01
TC40H138P(HQ)
Toshiba America Electronic Components
Check for Price Active 5 V 60 ns 1 NO DIP 40H 3-LINE TO 8-LINE DECODER CMOS STANDARD INVERTED 8 V 2 V INDUSTRIAL R-PDIP-T16 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 19.25 mm TOSHIBA CORP DIP, unknown EAR99 8542.39.00.01