Filter Your Search
1 - 3 of 3 results
|
TC40H032P(HQ)
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 27 ns | 4 | 2 | NO | DIP | 40H | OR GATE | CMOS | 8 V | 2 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TOSHIBA CORP | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||
|
TC40H032F
Toshiba America Electronic Components
|
Check for Price | No | Active | 5 V | 27 ns | 27 ns | 4 | 2 | YES | SOP | 15 pF | NO | 40H | OR GATE | CMOS | 1.4 mA | 8 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP14,.3 | unknown | |||
|
TC40H032P
Toshiba America Electronic Components
|
Check for Price | No | Active | 5 V | 27 ns | 27 ns | 4 | 2 | NO | DIP | 15 pF | NO | 40H | OR GATE | CMOS | 1.4 mA | 8 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP-14 | unknown |