Filter Your Search
1 - 1 of 1 results
|
TC4053BFN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 1.2 kΩ | 10 Ω | 380 ns | 450 ns | SINGLE-ENDED MULTIPLEXER | CMOS | NOT AVAILABLE IN JAPAN | 6 | 1 | 50 dB | 600 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TOSHIBA CORP | SOIC | 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16 | 16 | unknown | 8542.39.00.01 |