Parametric results for: tc337lp32f300saakxuma1 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc337lp32f300saakxuma1
Select parts from the table below to compare.
Compare
Compare
TC337LP32F300SAAKXUMA1
Infineon Technologies AG
Check for Price Buy Yes Active 32 300 MHz 160 MHz YES 3.3 V MICROCONTROLLER CMOS ALSO AVAILABLE WITH 5 V NOMINAL NO YES YES 8 YES FLASH 3.63 V 2.97 V AUTOMOTIVE S-PBGA-B292 e2 3 125 °C -40 °C 292 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver (Sn/Ag) BALL 800 µm BOTTOM 1.7 mm 17 mm 17 mm INFINEON TECHNOLOGIES AG LFBGA, compliant 3A991.A.2 8542.31.00.01 2020-01-02 Infineon