Parametric results for: tc27x under Microcontrollers

Filter Your Search

1 - 10 of 78 results

|
-
-
-
-
Manufacturer Part Number: tc27
Select parts from the table below to compare.
Compare
Compare
TC275TP64F200WCAKXUMA1
Infineon Technologies AG
$17.2900 Yes Active YES CMOS 48 A/D INPUT LINES S-PQFP-G176 125 °C -40 °C 176 PLASTIC/EPOXY SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD INFINEON TECHNOLOGIES AG LQFP-176 compliant Infineon YES 32 YES TC27X 40 MHz NO YES FLOATING POINT YES 24 mm YES 64 111 2 8 8 NO HLFQFP QFP176,1.0SQ,20 327680 4194304 FLASH 1.6 mm 200 MHz 550 mA 1.43 V 1.17 V 1.3 V AUTOMOTIVE 24 mm MICROCONTROLLER
TC275TP64F200WDCKXUMA1
Infineon Technologies AG
$49.7010 Yes Active YES CMOS 48 A/D INPUT LINES S-PQFP-G176 e4 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 500 µm QUAD INFINEON TECHNOLOGIES AG HLFQFP, compliant Infineon YES 32 40 MHz NO YES 24 mm 111 8 NO HLFQFP FLASH 1.6 mm 200 MHz 1.43 V 1.17 V 1.3 V AUTOMOTIVE 24 mm MICROCONTROLLER 3A991.A.2 8542.31.00.01
TC275TP64F200NDCKXUMA1
Infineon Technologies AG
$53.2384 Yes Active YES CMOS 48 A/D INPUT LINES; 14 NUMBER OF ADC MODULES S-PQFP-G176 e4 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 500 µm QUAD INFINEON TECHNOLOGIES AG LFQFP, compliant Infineon YES 32 NO YES 24 mm 8 NO LFQFP 483328 4194304 FLASH 1.6 mm 200 MHz AUTOMOTIVE 24 mm MICROCONTROLLER 8542.31.00.01 2017-10-31
TC277TP64F200NDCKXUMA1
Infineon Technologies AG
$56.4118 Yes Active YES CMOS 60 A/D INPUT LINES; 14 NUMBER OF ADC MODULES S-PBGA-B292 e2 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 292 PLASTIC/EPOXY SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver (Sn/Ag) BALL 800 µm BOTTOM INFINEON TECHNOLOGIES AG LFBGA, compliant Infineon YES 32 NO NO YES 17 mm 8 YES LFBGA 483328 4194304 FLASH 1.7 mm 200 MHz 3.3 V AUTOMOTIVE 17 mm MICROCONTROLLER, RISC 8542.31.00.01 2017-10-31
TC277T64F200NDCKXUMA1
Infineon Technologies AG
$56.9707 Yes Active YES CMOS S-PBGA-B292 e2 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 292 PLASTIC/EPOXY SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver (Sn/Ag) BALL 800 µm BOTTOM INFINEON TECHNOLOGIES AG LFBGA, compliant Infineon YES 32 40 MHz NO YES 17 mm 150 8 NO LFBGA 327680 4194304 FLASH 1.7 mm 200 MHz 1.43 V 1.17 V 1.3 V AUTOMOTIVE 17 mm MICROCONTROLLER 3A991.A.2 8542.31.00.01
TC277TP64F200NDCKXUMA3
Infineon Technologies AG
$63.7531 Yes Active YES CMOS 60 A/D INPUT LINES AVAILABLE S-PBGA-B292 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 292 PLASTIC/EPOXY SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM INFINEON TECHNOLOGIES AG LFBGA-292 compliant Infineon YES 32 YES TC27X 40 MHz NO YES FLOATING POINT YES 17 mm YES 64 2 8 8 NO LFBGA BGA292,20X20,32 483328 4194304 FLASH 1.7 mm 200 MHz 550 mA 1.43 V 1.17 V 1.3 V AUTOMOTIVE 17 mm MICROCONTROLLER 4
TC275TP64F200NDCLXUMA1
Infineon Technologies AG
$68.3219 Yes Active YES CMOS 48 A/D INPUT LINES; 14 NUMBER OF ADC MODULES S-PQFP-G176 e4 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 500 µm QUAD INFINEON TECHNOLOGIES AG LFQFP, compliant Infineon YES 32 NO YES 24 mm 8 NO LFQFP 483328 4194304 FLASH 1.6 mm 200 MHz AUTOMOTIVE 24 mm MICROCONTROLLER 8542.31.00.01
TC27210-250V10
Intel Corporation
Check for Price No Obsolete NO MOS Not Qualified R-XDIP-T40 e0 85 °C -40 °C 40 CERAMIC RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP40,.6 compliant DIP DIP40,.6 200 µA INDUSTRIAL EAR99 8542.32.00.61 250 ns COMMON 1.0486 Mbit UVPROM 16 65.536 k 64000 ASYNCHRONOUS 64KX16 3-STATE PARALLEL 5 V
TC27-2L.TB
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Active 500 µA 400 mW 26.9 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 150 Ω 2.6 % e3 175 °C ISOLATED Tin (Sn) - hot dipped TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50
TC27C203C45V05
Intel Corporation
Check for Price No Obsolete NO CMOS 1 Not Qualified R-XDIP-T40 e0 85 °C -40 °C 40 CERAMIC RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP40,.6 unknown DIP DIP40,.6 100 µA INDUSTRIAL EAR99 8542.32.00.61 40 ns COMMON 262.144 kbit UVPROM 16 16.384 k 16000 ASYNCHRONOUS 16KX16 REGISTERED PARALLEL 5 V 100 mA