Filter Your Search
1 - 3 of 3 results
|
TC2320TG-G
Microchip Technology Inc
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 200 V | 2 | 7 Ω | 23 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | 50 ns | 35 ns | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | 4.90 X 3.90 MM, 1.75 MM HEIGHT, GREEN, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
TC2320TG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 200 V | 2 | 7 Ω | LOW THRESHOLD | 23 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SUPERTEX INC | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | SOIC | 8 | ||||||||||
|
TC2320TG
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 200 V | 2 | 7 Ω | 23 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SUPERTEX INC | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | SOT | 8 |