Filter Your Search
1 - 10 of 27 results
|
TC-140-CGF-4PMF12.8-MHZ
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 12.8 MHz | 4.6 % | 50 Ω | 5 V | SINE | NO | 225 mV | 5.5 V | 4.5 V | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | MICROCHIP TECHNOLOGY INC | compliant | Sine | |||||
|
TC-140-CGF-4PMFFREQ
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 4.6 % | 50 Ω | 5 V | SINE | NO | 100 MHz | 3 MHz | 225 mV | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | MICROCHIP TECHNOLOGY INC | compliant | Sine | ||||||
|
TC-140-CGF-4PMF16.384-MHZ
Vectron International
|
Check for Price | No | No | Transferred | 16.384 MHz | 4.6 % | 50 Ω | 5 V | SINE | NO | 225 mV | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||
|
TC-140-CGF-4PMF19.44-MHZ
Microsemi Corporation
|
Check for Price | Transferred | 19.44 MHz | 4.6 % | 50 Ω | 5 V | SINE | NO | 225 mV | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | MICROSEMI CORP | unknown | Sine | ||||||||
|
TC-140-CGF-4PMF10-MHZ
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 4.6 % | 50 Ω | 5 V | SINE | NO | 225 mV | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | MICROSEMI CORP | unknown | Sine | ||||||||
|
TC-140-CGF-4PMF16.384-MHZ
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 16.384 MHz | 4.6 % | 50 Ω | 5 V | SINE | NO | 225 mV | 5.5 V | 4.5 V | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | MICROCHIP TECHNOLOGY INC | compliant | Sine | |||||
|
TC-140-CGF-4PMF4.096-MHZ
Vectron International
|
Check for Price | No | No | Transferred | 4.096 MHz | 4.6 % | 50 Ω | 5 V | SINE | NO | 225 mV | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||
|
TC-140-CGF-4PMF12.8-MHZ
Vectron International
|
Check for Price | No | No | Transferred | 12.8 MHz | 4.6 % | 50 Ω | 5 V | SINE | NO | 225 mV | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||
|
TC-140-CGF-4PMF20.48-MHZ
Vectron International
|
Check for Price | No | No | Transferred | 20.48 MHz | 4.6 % | 50 Ω | 5 V | SINE | NO | 225 mV | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||
|
TC-140-CGF-4PMF4.096-MHZ
Microsemi Corporation
|
Check for Price | Transferred | 4.096 MHz | 4.6 % | 50 Ω | 5 V | SINE | NO | 225 mV | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | MICROSEMI CORP | unknown | Sine |