Filter Your Search
1 - 2 of 2 results
|
TC1313-ZA0EMFTR
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 800 mV | 4.5 V | 500 mA | 100 µA | YES | BUCK | 2.4 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE; OUT... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | ||
|
TC1313-ZA0EMF
Microchip Technology Inc
|
$1.4824 | Yes | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 800 mV | 4.5 V | 500 mA | 100 µA | YES | BUCK | 2.4 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE; OUT... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 |