Filter Your Search
1 - 1 of 1 results
![]() |
TC1306R-BDVUATR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 6 V | 2.7 V | 1.8 V | 150 mA | 2.8 V | 360 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 360 mV | 1 | 1.845 V | 1.755 V | 2.87 V | 2.73 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP | MSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |