Filter Your Search
1 - 10 of 24 results
|
TC1302A-DTVMF
Microchip Technology Inc
|
$0.5895 | Yes | Yes | Active | 6 V | 4 V | 3 V | 104 mV | 300 mA | 1.65 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.012 % | 0.045 % | 1 | 3.075 V | 2.925 V | 1.6912 V | 1.6088 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | Fixed,Positive,Multiple Output,Ldo | |||||||
|
TC1302A-DTVUA
Microchip Technology Inc
|
$0.5895 | Yes | Active | 6 V | 4 V | 3 V | 104 mV | 300 mA | 1.65 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.012 % | 0.045 % | 1 | 3.075 V | 2.925 V | 1.6912 V | 1.6088 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
TC1302A-IAVMF
Microchip Technology Inc
|
$0.5936 | Yes | Yes | Active | 6 V | 4.3 V | 2.5 V | 1 V | 300 mA | 3.3 V | 250 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.033 % | 1 | 2.5625 V | 2.4375 V | 3.3825 V | 3.2175 V | CMOS | S-PDSO-N8 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
TC1302A-IAVMFTR
Microchip Technology Inc
|
$0.7100 | Yes | Yes | Active | 6 V | 4.3 V | 2.5 V | 1 V | 300 mA | 3.3 V | 250 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.033 % | 1 | 2.5625 V | 2.4375 V | 3.3825 V | 3.2175 V | CMOS | S-PDSO-N8 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
TC1302A-DTVMFTR
Microchip Technology Inc
|
$50.6628 | Yes | Yes | Active | 6 V | 4 V | 3 V | 104 mV | 300 mA | 1.65 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.012 % | 0.045 % | 1 | 3.075 V | 2.925 V | 1.6913 V | 1.6088 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | compliant | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
TC1302A-DTVUATR
Microchip Technology Inc
|
$50.6628 | Yes | Yes | Active | 6 V | 4 V | 3 V | 104 mV | 300 mA | 1.65 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.012 % | 0.045 % | 1 | 3.075 V | 2.925 V | 1.6913 V | 1.6088 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MO-187, MSOP-8 | compliant | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
TC1302A-FFVMF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 3.8 V | 2.8 V | 104 mV | 300 mA | 2.8 V | 250 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 0.028 % | 1 | 2.87 V | 2.73 V | 2.87 V | 2.73 V | CMOS | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
TC1302A-IPVMF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 3.5 V | 2.5 V | 1 V | 300 mA | 1.8 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.027 % | 1 | 2.5625 V | 2.4375 V | 1.845 V | 1.755 V | CMOS | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
TC1302ADTVMF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 4 V | 3 V | 104 mV | 300 mA | 1.65 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.012 % | 0.045 % | 1 | 3.075 V | 2.925 V | 1.6912 V | 1.6088 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | VSON, SOLCC8,.11,25 | compliant | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 | DFN | 8 | |||
|
TC1302A-IPVUATR
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 V | 3.5 V | 2.5 V | 1 V | 300 mA | 1.8 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 6.5 V | 0.0165 % | 0.0375 % | 1 | 2.5625 V | 2.4375 V | 1.845 V | 1.755 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 |