Filter Your Search
1 - 2 of 2 results
|
TC1301B-DPAVMF
Microchip Technology Inc
|
$0.5617 | Yes | Yes | Active | 6 V | 2.7 V | 3 V | 104 mV | 300 mA | 1.8 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.2 | 0.012 % | 0.03 % | 1 | 3.075 V | 2.925 V | 1.845 V | 1.755 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | |||
|
TC1301B-DPAVMFTR
Microchip Technology Inc
|
$50.6628 | Yes | Yes | Active | 6 V | 2.7 V | 3 V | 104 mV | 300 mA | 1.8 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.2 | 0.012 % | 0.03 % | 1 | 3.075 V | 2.925 V | 1.845 V | 1.755 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip |