Parametric results for: tc1186-1.8vct713 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc118618vct713
Select parts from the table below to compare.
Compare
Compare
TC1186-1.8VCT713
Microchip Technology Inc
$0.4780 Yes Yes Active 6.5 V 2.8 V 1.8 V 270 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6.75 V 0.0063 % 0.054 % 1 1.845 V 1.755 V CMOS 2.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23A LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip