Parametric results for: tc1072-4.0vch713 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc107240vch713
Select parts from the table below to compare.
Compare
Compare
TC1072-4.0VCH713
Microchip Technology Inc
$50.4269 Yes Yes Active 6 V 5 V 4 V 85 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 120 mV 6.5 V 0.014 % 0.08 % 1 4.1 V 3.9 V CMOS 2.5 % R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.55 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23A PLASTIC, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
TC1072-4.0VCH713
Telcom Semiconductor Inc
Check for Price Transferred 6 V 5 V 4 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 120 mV 1 4.1 V 3.9 V CMOS 2.5 % R-PDSO-G6 Not Qualified 125 °C -40 °C 6 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC SOT-23A, 6 PIN unknown Fixed,Positive,Single Output,Ldo