Parametric results for: tc1017-2.6vlttr under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc101726vlttr
Select parts from the table below to compare.
Compare
Compare
TC1017-2.6VLTTR
Microchip Technology Inc
Check for Price Yes Yes Active 6 V 3.6 V 2.6 V 285 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.01248 % 0.039 % 1 2.665 V 2.535 V CMOS 2.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm MICROCHIP TECHNOLOGY INC SOIC PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo