Parametric results for: tc0350f2001t5f under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc0350f2001t5f
Select parts from the table below to compare.
Compare
Compare
TC0350F2001T5F
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Buy Yes Active 2 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm ROYAL ELECTRONIC FTY CO LTD CHIP compliant