Filter Your Search
1 - 5 of 5 results
|
TC008-N11AAA
Well Buying Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 10 mA | 14 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.01A@14VDC | 500VAC V | 100 MΩ | 2.746 N | THROUGH HOLE-STRAIGHT | 3 | NO | SOLDER | 10.2 mm | 5 mm | 12 mm | 0.138 inch | WELL BUYING INDUSTRIAL CO LTD | unknown | EAR99 | 8536.50.90.40 | |||||||||||
|
TC008-N11AAB-SW
Well Buying Industrial Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 mA | 14 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.01A@14VDC | 500VAC V | 100 MΩ | 2.746 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | 3 | NO | Gold (Au) | BRASS | SOLDER | 12.3 mm | 7.3 mm | 12.3 mm | 0.138 inch | WELL BUYING INDUSTRIAL CO LTD | unknown | EAR99 | 8536.50.90.40 | ||
|
TC008-N11AAB-SK
Well Buying Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 10 mA | 14 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.01A@14VDC | 500VAC V | 100 MΩ | 2.746 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | 3 | NO | BRASS | SOLDER | 12.3 mm | 7.3 mm | 12.3 mm | 0.138 inch | WELL BUYING INDUSTRIAL CO LTD | unknown | EAR99 | 8536.50.90.40 | ||||||
|
TC008-N11AAA-SW
Well Buying Industrial Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 mA | 14 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.01A@14VDC | 500VAC V | 100 MΩ | 2.746 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | 3 | NO | Gold (Au) | BRASS | SOLDER | 10.2 mm | 5 mm | 12 mm | 0.138 inch | WELL BUYING INDUSTRIAL CO LTD | unknown | EAR99 | 8536.50.90.40 | ||
|
TC008-N11AAA-SK
Well Buying Industrial Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 mA | 14 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.01A@14VDC | 500VAC V | 100 MΩ | 2.746 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | 3 | NO | Gold (Au) | BRASS | SOLDER | 10.2 mm | 5 mm | 12 mm | 0.138 inch | WELL BUYING INDUSTRIAL CO LTD | unknown | EAR99 | 8536.50.90.40 |