Filter Your Search
1 - 1 of 1 results
|
TBWC226J006CWLB0H23
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 22 µF | 6 V | 210 mA | 5 % | 2412 | 2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TBW | 1.4 µA | TBW | 0.06 | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 |