Filter Your Search
1 - 1 of 1 results
|
TBJV477K010LBLC0000
Kyocera AVX Components
|
Check for Price | No | No | Active | 470 µF | 10 V | 816 mA | 10 % | 2924 | 60 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 47 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 |