Parametric results for: tbjd475k050lrsc0824 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbjd475k050lrsc0824
Select parts from the table below to compare.
Compare
Compare
TBJD475K050LRSC0824
Kyocera AVX Components
Check for Price No No Active 4.7 µF 50 V 283 mA 10 % 2917 300 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.35 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES TIN LEAD J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.21.00.50