Filter Your Search
1 - 1 of 1 results
|
TBJD227K010CBSZ0823
Kyocera AVX Components
|
Check for Price | No | No | Active | 220 µF | 10 V | 163 mA | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |