Filter Your Search
1 - 1 of 1 results
|
TBJD156J035CBSC0745
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 35 V | 5 % | 2917 | 300 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.3 µA | 0.06 | e3 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |