Filter Your Search
1 - 1 of 1 results
|
TBJA225K020CBSD0700
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.2 µF | 20 V | 10 % | 1206 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |