Filter Your Search
1 - 1 of 1 results
|
TBJA106K010CBLD0800
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 10 V | 10 % | 1206 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 |