Filter Your Search
1 - 1 of 1 results
|
TBH25P10K0JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 10 kΩ | 5 % | 25 W | 4019 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | 350 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | OHMITE MANUFACTURING CO | TO220, ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 |