Parametric results for: tbcr106k010cbsb0023 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbcr106k010cbsb0023
Select parts from the table below to compare.
Compare
Compare
TBCR106K010CBSB0023
Kyocera AVX Components
Check for Price Buy No No Active 10 µF 10 V 30 mA 10 % 0805 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn80Pb20) WRAPAROUND 1.35 mm 2 mm 1.35 mm AVX CORP , 0805 not_compliant EAR99 8532.21.00.50 Kyocera AVX