Filter Your Search
1 - 1 of 1 results
|
TBA1-2422HI
Traco Power
|
Check for Price | Yes | Active | 12 V | 26.4 V | 21.6 V | 41 mA | 2 | NO | Additional -12V Output also available | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1 W | e3 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | Bright Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 6 mm | 19.5 mm | 10 mm | TRACO ELECTRONIC AG | unknown | EAR99 |