Filter Your Search
1 - 1 of 1 results
|
TBA1-0513HI
Traco Power
|
Check for Price | Yes | Active | 15 V | 5.5 V | 4.5 V | 66 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1 W | e3 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | Bright Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 6 mm | 19.5 mm | 10 mm | TRACO ELECTRONIC AG | not_compliant | EAR99 |