Parametric results for: tba-1275-efmv under Receiver ICs

Filter Your Search

1 - 10 of 95 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: tba12
Select parts from the table below to compare.
Compare
Compare
TBA120S-V
Infineon Technologies AG
Check for Price No Obsolete e0 LFBGA Tin/Lead (Sn/Pb) INFINEON TECHNOLOGIES AG not_compliant 8542.39.00.01
TBA1-2419
Traco Power
Check for Price Yes Active 24 V 9 V 26.4 V 21.6 V 8.73 V 9.27 V 110 mA 1 NO NO 200 kHz DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 1.5 % 1 SHORT CIRCUIT INPUT CURRENT 0.0707 Vrms HYBRID INDUSTRIAL 990 mW 30 ms R-PSMA-T4 EN 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.68 mm 10.5 mm TRACO ELECTRONIC AG unknown SIP-4 EAR99
TBA120U
NXP Semiconductors
Check for Price Obsolete 10 V 18 V NO 1 17.5 mA COMMERCIAL R-PDIP-T42 Not Qualified 70 °C 42 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.025 mm 4.2 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 0.300 INCH, PLASTIC, DIP-14 DIP 14 AUDIO DEMODULATOR FM 1 % 176.75 mV
TBA120SN
Philips Semiconductors
Check for Price Obsolete NO R-PDIP-T14 Not Qualified 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP unknown 8542.39.00.01 , AUDIO DEMODULATOR
TBA120SIV
National Semiconductor Corporation
Check for Price No Obsolete NO BIPOLAR COMMERCIAL R-PDIP-T14 e0 Not Qualified 70 °C -15 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01 DIP-14 FM
TBA1-2421E
Traco Power
Check for Price Yes Active 5 V 26.4 V 21.6 V 100 mA 2 NO Additional -5V Output also available DC-DC UNREGULATED POWER SUPPLY MODULE 79 % 1 W e3 95 °C -40 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY Bright Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE 6 mm 19.5 mm 10 mm TRACO ELECTRONIC AG compliant EAR99 2019-05-10
TBA1206M
Adam Technologies Inc
Check for Price Contact Manufacturer ADAM TECHNOLOGIES INC compliant 8536.90.40.00 EAR99 SCREW BOARD 1 12 10 A 250 V CSA; UL; VDE BARRIER STRIP TERMINAL BLOCK 18 AWG
TBA1-2423E
Traco Power
Check for Price Yes Active 15 V 26.4 V 21.6 V 33 mA 2 NO Additional -15V Output also available DC-DC UNREGULATED POWER SUPPLY MODULE 82 % 1 W e3 95 °C -40 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY Bright Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE 6 mm 19.5 mm 10 mm TRACO ELECTRONIC AG compliant EAR99 2019-05-10
TBA120NN
Signetics
Check for Price Obsolete NO R-PDIP-T14 Not Qualified 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP unknown 8542.39.00.01 , AUDIO DEMODULATOR
TBA120UNN
NXP Semiconductors
Check for Price Obsolete NO R-PDIP-T14 Not Qualified 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP unknown 8542.39.00.01 , AUDIO DEMODULATOR