Filter Your Search
1 - 1 of 1 results
|
TB6501P
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 12 V | NO | 1 A | BRUSH DC MOTOR CONTROLLER | BICMOS | 1 | 13 mA | 20 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |