Filter Your Search
1 - 4 of 4 results
|
TB3R2DR
Texas Instruments
|
$10.7363 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | 20 µA | GENERAL PURPOSE | 4 | 8 mA | TRUE | 4 ns | 34 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 250 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
TB3R2D
Texas Instruments
|
$13.9309 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | 20 µA | GENERAL PURPOSE | 4 | 8 mA | TRUE | 4 ns | 34 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 250 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
TB3R2DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 4 | 8 mA | 4 ns | 34 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 250 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
TB3R2DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 4 | 8 mA | 4 ns | 34 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 250 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 |