Filter Your Search
1 - 10 of 329 results
|
TB3.3/25ME2LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 25 V | 20 % | 5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,25V) | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 4.5 mm | 7.5 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | |||
|
TB3.3/20ME1PB
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 3.3 µF | 20 V | 20 % | 5.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,20V) | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn90Pb10) | 2.54 mm | 4.5 mm | 7.5 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 | |||
|
TB3.3/20M2TA
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 3.3 µF | 20 V | 20 % | 5.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,20V) | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 4.5 mm | 7.5 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | ||
|
TB33/25M2PBTA
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 33 µF | 25 V | 20 % | 1.2 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,25V) | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Tin/Lead (Sn90Pb10) | 5.08 mm | 8 mm | 13 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 | ||
|
TB33/25K2TA
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 33 µF | 25 V | 10 % | 1.2 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 8 mm | 13 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | |||
|
TB3.3/20MFPBTR
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 3.3 µF | 20 V | 20 % | 5.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,20V) | e0 | 125 °C | -55 °C | 2 | Radial | TR | Tin/Lead (Sn90Pb10) | 2.54 mm | 4.5 mm | 7.5 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 | ||
|
TB3.3/25M1PB
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 3.3 µF | 25 V | 20 % | 5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,25V) | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn90Pb10) | 2.5 mm | 4.5 mm | 7.5 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 | |||
|
TB3.3/20M250PBTA
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 3.3 µF | 20 V | 20 % | 5.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,20V) | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Tin/Lead (Sn90Pb10) | 6.35 mm | 4.5 mm | 7.5 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 | ||
|
TB3.3/20KE1TA
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 3.3 µF | 20 V | 10 % | 5.5 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,20V) | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 4.5 mm | 7.5 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | ||
|
TB3.3/20K2TA
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 3.3 µF | 20 V | 10 % | 5.5 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,20V) | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 4.5 mm | 7.5 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 |