Filter Your Search
1 - 8 of 8 results
|
TB309-019.44M
Connor-Winfield
|
Check for Price | Active | 19.44 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3 V | 300 mV | 8 ns | NO | 8 ppm | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
TB309-020.0M
Connor-Winfield
|
Check for Price | Active | 20 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3 V | 300 mV | 8 ns | NO | 8 ppm | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
TB309-040.0M
Connor-Winfield
|
Check for Price | Active | 40 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3 V | 300 mV | 8 ns | NO | 8 ppm | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
TB309-010.0M
Connor-Winfield
|
Check for Price | Active | 10 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3 V | 300 mV | 8 ns | NO | 8 ppm | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
TB309-012.8M
Connor-Winfield
|
Check for Price | Active | 12.8 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3 V | 300 mV | 8 ns | NO | 8 ppm | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
TB309-050.0M
Connor-Winfield
|
Check for Price | Active | 50 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3 V | 300 mV | 8 ns | NO | 8 ppm | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
TB309-025.0M
Connor-Winfield
|
Check for Price | Active | 25 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3 V | 300 mV | 8 ns | NO | 8 ppm | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
TB309-019.2M
Connor-Winfield
|
Check for Price | Active | 19.2 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3 V | 300 mV | 8 ns | NO | 8 ppm | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock |