Filter Your Search
1 - 10 of 474 results
|
TB22/10M250LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 20 % | 2.7 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,10V) | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | 5.5 mm | 9 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | ||||
|
TB2.2/16KE1LFTR
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 16 V | 10 % | 8 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,16V) | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | ||
|
TB2.2/16M1TR
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 2.2 µF | 16 V | 20 % | 8 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,16V) | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | ||
|
TB22/10K250LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 10 % | 2.7 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,10V) | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | 5.5 mm | 9 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | ||||
|
TB22/10K1LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 10 % | 2.7 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,10V) | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 5.5 mm | 9 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | ||||
|
TB2.2/16MFLF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 16 V | 20 % | 8 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,16V) | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | |||
|
TB22/10M1TR
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 22 µF | 20 % | 2.7 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,10V) | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 5.5 mm | 9 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | |||
|
TB2.2/16KE1PBTR
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 2.2 µF | 16 V | 10 % | 8 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,16V) | e0 | 125 °C | -55 °C | 2 | Radial | TR | Tin/Lead (Sn90Pb10) | 2.54 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 | ||
|
TB2.2/10K1PBTR
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 2.2 µF | 10 % | 13 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,10V) | e0 | 125 °C | -55 °C | 2 | Radial | TR | Tin/Lead (Sn90Pb10) | 2.5 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 | |||
|
TB2.2/10M1PBTR
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 2.2 µF | 20 % | 13 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,10V) | e0 | 125 °C | -55 °C | 2 | Radial | TR | Tin/Lead (Sn90Pb10) | 2.5 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 |