Filter Your Search
1 - 1 of 1 results
|
TAZH475M050CSST0824
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 4.7 µF | 50 V | 280 mA | 20 % | 2915 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAZ | 3 µA | TAZ | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 |