Filter Your Search
1 - 1 of 1 results
|
TAZH226K020CSLB0824
Kyocera AVX Components
|
Check for Price | No | No | Active | 22 µF | 20 V | 160 mA | 10 % | 2915 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | 3.5 | Military: -55C to +125C | 2021-01-19 | 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.22 |