Parametric results for: tazd335m020lrlb90gc under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tazd335m020lrlb90gc
Select parts from the table below to compare.
Compare
Compare
TAZD335M020LRLB90GC
Kyocera AVX Components
Check for Price Buy Active 3.3 µF 20 V 80 mA 20 % 1510 2 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 125 °C -55 °C 2 SMT TR, 7 INCH YES J BEND 1.27 mm 3.81 mm 2.54 mm AVX CORP , 1510 unknown EAR99 8532.21.00.50