Filter Your Search
1 - 1 of 1 results
|
TAZB224M050CWST0923
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 nF | 50 V | 60 mA | 20 % | 1505 | 14 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 |