Filter Your Search
1 - 10 of 20 results
|
TAS-600R-V-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | KEYPAD SWITCH | DIPTRONICS MANUFACTURING INC | compliant | Diptronics | |||||||||||||||||||||||||||
|
TAS-608R-V
APEM Inc
|
Check for Price | Yes | Obsolete | 500 mA | 12 V | 500000 Cycle(s) | KEYPAD SWITCH | PUSHBUTTON | 0.5A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 7.0358 mm | 5.2324 mm | 6.096 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
TAS-608N-V-T/R
APEM Inc
|
Check for Price | Yes | Obsolete | 500 mA | 12 V | 500000 Cycle(s) | KEYPAD SWITCH | PUSHBUTTON | 0.5A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 7.0358 mm | 5.2324 mm | 6.096 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
TAS-608N-V-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 2.26 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 5.25 mm | 7.02 mm | 6.1 mm | DIPTRONICS MANUFACTURING INC | compliant | Diptronics | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||
|
TAS-608R-V-T/R
APEM Inc
|
Check for Price | Yes | Obsolete | 500 mA | 12 V | 500000 Cycle(s) | KEYPAD SWITCH | PUSHBUTTON | 0.5A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 7.0358 mm | 5.2324 mm | 6.096 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
TAS-600N-Q
APEM Inc
|
Check for Price | Yes | Obsolete | 500 mA | 12 V | 500000 Cycle(s) | KEYPAD SWITCH | PUSHBUTTON | 0.5A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 7.0358 mm | 5.2324 mm | 6.096 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
TAS-608N-V
APEM Inc
|
Check for Price | Yes | Obsolete | 500 mA | 12 V | 500000 Cycle(s) | KEYPAD SWITCH | PUSHBUTTON | 0.5A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 7.0358 mm | 5.2324 mm | 6.096 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
TAS-600R-Q-T/R
APEM Inc
|
Check for Price | Yes | Obsolete | 500 mA | 12 V | 500000 Cycle(s) | KEYPAD SWITCH | PUSHBUTTON | 0.5A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 7.0358 mm | 5.2324 mm | 6.096 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
TAS-600R-Q
APEM Inc
|
Check for Price | Yes | Obsolete | 500 mA | 12 V | 500000 Cycle(s) | KEYPAD SWITCH | PUSHBUTTON | 0.5A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 7.0358 mm | 5.2324 mm | 6.096 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
TAS-608R-V-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | KEYPAD SWITCH | DIPTRONICS MANUFACTURING INC | compliant | Diptronics |