Filter Your Search
1 - 2 of 2 results
|
TAS5352ADDVR
Texas Instruments
|
$4.2026 | Yes | Yes | Active | 2 | 34 dB | HTSSOP | 125 W | 13.2 V | AUDIO AMPLIFIER | CMOS | 110 dB | 1 | 17 mA | 10.8 V | COMMERCIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSSOP44,.33 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 6.1 mm | 14 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-44 | 44 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TAS5352ADDV
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 | HTSSOP | 125 W | 13.2 V | AUDIO AMPLIFIER | 110 dB | 1 | 17 mA | 10.8 V | COMMERCIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSSOP44,.33 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 6.1 mm | 14 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP44,.33 | 44 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |