Filter Your Search
1 - 1 of 1 results
|
TAR8H04K
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 V | 4 V | 2.5 V | 130 mV | 30 mA | 3 V | 300 mV | 60 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 12 V | 0.02 % | 0.06 % | 1 | 2.57 V | 2.43 V | 3.08 V | 2.92 V | BIPOLAR | 2.8 % | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 2 mm | 2.3 mm | 900 µm | TOSHIBA CORP | SOIC | VSSOP, TSSOP8,.12,20 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |