Parametric results for: tap224m050slp under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tap224m050s
Select parts from the table below to compare.
Compare
Compare
TAP224M050SRW
Kyocera AVX Components
Check for Price Yes Yes Active 220 nF 50 V 20 % 17 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 e3 CECC30201-032 125 °C -55 °C 2 DISK PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.5 mm WIRE 4.5 mm 7 mm AVX CORP , 1818 compliant EAR99 8532.21.00.40
TAP224M050SRS
Kyocera AVX Components
Check for Price Yes Yes Active 220 nF 50 V 20 % 17 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 e3 CECC30201-032 125 °C -55 °C 2 DISK PACKAGE Radial AMMO PACK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.5 mm WIRE 4.5 mm 7 mm AVX CORP , 1818 compliant EAR99 8532.21.00.40
TAP224M050SCS
Kyocera AVX Components
Check for Price Yes Yes Active 220 nF 50 V 20 % 17 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 e3 CECC30201-032 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.5 mm WIRE 4.5 mm 7 mm AVX CORP , 1818 compliant EAR99 8532.21.00.40 Kyocera AVX