Filter Your Search
1 - 2 of 2 results
|
TAJY336M025HNJ
Kyocera AVX Components
|
Check for Price | No | Active | 33 µF | 25 V | 200 mA | 20 % | 2917 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAJY336M025HNJV
Kyocera AVX Components
|
Check for Price | No | Active | 33 µF | 25 V | 200 mA | 20 % | 2917 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |