Parametric results for: tajs474k020rnj under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tajs474k020rnj
Select parts from the table below to compare.
Compare
Compare
TAJS474K020RNJ
Kyocera AVX Components
$0.4341 Yes Yes Active 470 nF 20 V 20 mA 10 % 1206 25 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
TAJS474K020RNJV
Kyocera AVX Components
Check for Price Yes Active 470 nF 20 V 10 % 1206 25 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99