Parametric results for: tajs335k016knj under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tajs335k016knj
Select parts from the table below to compare.
Compare
Compare
TAJS335K016KNJ
Kyocera AVX Components
Check for Price Buy No Active 3.3 µF 16 V 46 mA 10 % 1206 5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 13 INCH YES Tin/Lead (Sn/Pb) J BEND 1.2 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50